
1/5
Image similar
Cable tie
100 pc(s)
Green
368 mm
7.60 mm
Acid-resistant
Inside
+85 °C
-35 °C
Yes
Polypropylene
102 mm
5484
Yes
5484
Datasheet 1553205 WKK 5484 Cable tie 368 mm 7.60 mm Green Acid-resistant 100 pc(s)
User & Safety Instructions 1553205 WKK 5484 Cable tie 368 mm 7.60 mm Green Acid-resistant 100 pc(s)