• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WKK 5744 Cable tie 200 mm 4.80 mm Black Spring toggle and disc, Heat-resistant, Weatherproof 1 pc(s)

Image similar
Product type
Cable tie
Content
1 pc(s)
Cable tie length
200 mm
Cable tie width
4.80 mm
Cable tie features
Spring toggle and disc
Heat-resistant
Weatherproof
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

89 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 0.63 / piece)
€ 1.26
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable ties with spring toggle

Our service for you

Technical specifications

  • LochØ 6.50 mm
Product type

Cable tie

Content

1 pc(s)

Factory colour

Black

Cable tie length

200 mm

Cable tie width

4.80 mm

Cable tie features

Spring toggle and disc

Heat-resistant

Weatherproof

Max. temperature

+120 °C

Min. temperature

-40 °C

Material

Polyamide 6.6

Max. sheet thickness

3.50 mm

Min. sheet thickness

2 mm

Manufacturer part #

5744

RoHS-compliant

Yes

Type

5744

Documents & Downloads

Datasheet

Datasheet 1553244 WKK 5744 Cable tie 200 mm 4.80 mm Black Spring toggle and disc, Heat-resistant, Weatherproof 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1553244 WKK 5744 Cable tie 200 mm 4.80 mm Black Spring toggle and disc, Heat-resistant, Weatherproof 1 pc(s)

More interesting products

(*All information is plus legal VAT)