
Image similar
Cable tie
100 pc(s)
Green
200 mm
4.80 mm
Acid-resistant
Inside
+85 °C
-35 °C
Yes
Polypropylene
50 mm
5847
Yes
5847
Datasheet 1553202 WKK 5847 Cable tie 200 mm 4.80 mm Green Acid-resistant 100 pc(s)
User & Safety Instructions 1553202 WKK 5847 Cable tie 200 mm 4.80 mm Green Acid-resistant 100 pc(s)