• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WKK 7870212 GST 20 Spiral tube Black 10 m

1/3
Product type
Spiral tube
Factory colour
Black
Material
Polyethylene (PE)
Manufacturer part #
7870212
Content
10 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.00)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Spiral tape for bundle diameter of 20.0 - 130.0 mm, black, 10m

  • Black

Our service for you

Technical specifications

Product type

Spiral tube

Factory colour

Black

Material

Polyethylene (PE)

Manufacturer part #

7870212

Content

10 m

RoHS-compliant

Yes

Type

GST 20

Documents & Downloads

Datasheet

Datasheet 2757868 WKK 7870212 GST 20 Spiral tube Black 10 m

User & Safety Instructions

User & Safety Instructions 2757868 WKK 7870212 GST 20 Spiral tube Black 10 m

Description

Spiral tape is used to bundle single or multiple cables securely and properly. The spiral shape makes this robust tape flexible, whereby cables can be bundled around edges and corners. The resistant polyethylene thereby protects the cables against impacts and sharp edges. The spiral form also ensures for dissipating the whole heat from cables. Available in black and transparent.

This text is machine translated.

Scope of delivery

  • Spiral strap

What kind of Cable Tubes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)