• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WKK ART005906 Stainless steel cable tie 290 mm 7.90 mm Stainless steel 1 pc(s)

Image similar
Product type
Stainless steel cable tie
Content
1 pc(s)
Cable tie length
290 mm
Cable tie width
7.90 mm
Material
Stainless steel
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

591 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Noble STEEL CABLE BINDER AISI304,290X7,9MM

Our service for you

Technical specifications

Product type

Stainless steel cable tie

Content

1 pc(s)

Factory colour

Stainless steel

Cable tie length

290 mm

Cable tie width

7.90 mm

Material

Stainless steel

Manufacturer part #

ART005906

RoHS-compliant

Yes

Type

ART005906

Documents & Downloads

Datasheet

Datasheet 2109867 WKK ART005906 Stainless steel cable tie 290 mm 7.90 mm Stainless steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2109867 WKK ART005906 Stainless steel cable tie 290 mm 7.90 mm Stainless steel 1 pc(s)

More interesting products

(*All information is plus legal VAT)