• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WKK ART006293 Stainless steel cable tie 680 mm 7.60 mm Black 1 pc(s)

Product type
Stainless steel cable tie
Content
1 pc(s)
Cable tie length
680 mm
Cable tie width
7.60 mm
Material
Stainless steel
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 3.69
-19 %
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

STAINLESS STEEL(304) 680X7,9MM M. DESC

Our service for you

Technical specifications

Product type

Stainless steel cable tie

Content

1 pc(s)

Factory colour

Black

Cable tie length

680 mm

Cable tie width

7.60 mm

Max. temperature

+150 °C

Min. temperature

-40 °C

Material

Stainless steel

Max. bundle diameter

214.80 mm

Manufacturer part #

ART006293

RoHS-compliant

Yes

Type

ART006293

Documents & Downloads

Datasheet

Datasheet 2109874 WKK ART006293 Stainless steel cable tie 680 mm 7.60 mm Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)