• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WKK ART020114 Cable grommet Terminal Ø (max.) 17 mm EPDM Silver-grey (RAL 7001) 1 pc(s)

Image similar
Product type
Cable grommet
Material
EPDM
Clamp Ø
11 mm
Terminal Ø (max.)
17 mm
Mounting hole
25.5 mm
M25
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

345 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 2.49
-40 %
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

M Grommet

Our service for you

Technical specifications

Product type

Cable grommet

Factory colour

Silver-grey (RAL 7001)

Material

EPDM

Length

21.60 mm

(Ø)

30.50 mm

Dim

(Ø x L) 30.50 mm x 21.60 mm

Clamp Ø

11 mm

Terminal Ø (max.)

17 mm

Mounting hole

25.5 mm

M25

Min. temperature

-40 °C

Max. temperature

+110 °C

IP67

Content

1 pc(s)

Manufacturer part #

G502-1025-01

Type

ART020114

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2109919 WKK ART020114 Cable grommet Terminal Ø (max.) 17 mm EPDM Silver-grey (RAL 7001) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2109919 WKK ART020114 Cable grommet Terminal Ø (max.) 17 mm EPDM Silver-grey (RAL 7001) 1 pc(s)

More interesting products

(*All information is plus legal VAT)