• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WMF 0416520011 Blender 900 W Silver (matt), Black

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WMF blender cult X multi-function mixer

  • 2 x to go - mix small bottles (500ml + 700 ml)
  • 1 x small Graduated glass jug (300ml)
  • 900 Watt with up to 25,000 rpm
  • 'Brand logo for Cromargan, large black lettering on a white background.'

Technical specifications

900 W

Product type

Blender

Switching stages

2

Capacity

1.2 l

Factory colour

Silver (matt)

Black

Weight

3.3 kg

Width

134 mm

Height

392 mm

Length

157 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1762832 WMF 0416520011 Blender 900 W Silver (matt), Black

Description

From now is diversity on the menu. Because of the WMF CULT X multi-function mixer is a powerful all-rounder, which with 900 Watts and two speed stages of the tough nut to the gentle, chopping, you name it - come, mixes peach simply everything stems, zerreibt, mashed and always looks good. The package includes a wide range of accessories makes it possible: The flat blade or the 6-wing cross-blade provide for a variety of applications. And with the four mixbehaltern and two leak-proof drinking lids, smoothies, shakes & co. comfortably at home or while traveling.

This text is machine translated.

Features

  • Cromargan ® matt
  • 900 Watt with up to 25,000 rpm
  • Despite the high performance pleasant Mixlautstarke
  • Pulse function, On/Off-Sicherheitsschalter and 2 speed levels.
  • Extensive accessories - everything from TRITAN and dishwasher-proof:
  • 2 x to go - mix small bottles (500ml + 700 ml)
  • 1 x small Graduated glass jug (300ml)
  • 2 x drinking cover, 1 x storage cover
  • 1 x Mixkrug (1.2 l) with refill opening and dosing cup in the cover including removable grip cover for thorough cleaning
  • 2 individually combinable knife units made of high-quality stainless steel: 6-wing cross and flat blade
  • High stability by suction cups.

Scope of delivery

  • Blender
  • User manual

What kind of Blenders are you looking for?

More interesting products

(*All information is plus legal VAT)