• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WMF Ceramill Salt/pepper grinder Brown 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

WMF ceramill salt pepper mill 2-piece Nature

  • Main material made of oak wood with integrated ceramic grinder
  • No dirt on the work surface through the overhead opening of the meal
  • Printed "S" and "P"
  • Ceramic grinder, harder than steel, corrosion and wear-free
  • Adjustment wheel allows continuous adjustment of the grinding strength from coarse to fine

Technical specifications

Product type

Salt/pepper grinder

Material

Wood

Stainless steel

Glass

Factory colour

Brown

Content

1 pc(s)

Height

179 mm

(Ø)

60 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2481625 WMF Ceramill Salt/pepper grinder Brown 1 pc(s)

Description

The WMF pepper mill gives the pepper its full aroma in a simple and elegant way. The heart of each WMF mill is the original ceramic grinder. It is harder than steel, wear and corrosion-free. The grinding strength can be adjusted from fine to roughly continuously via a setting wheel – thus the seasoning is done easily by hand. The grinder sits at the top of some salt and pepper mills, leaving no traces of grind on the table. Good to know: The salt mill cannot be blocked with holes compared to conventional salt streamers. Today, salt and pepper mills are used as table accessories on every table. They are made of wood, polished Cromargan®: Stainless steel 18/10 and a combination of glass with stainless steel or high-quality plastic.

The mills of the Ceramill Nature Collection with a ceramic grinder and high quality oak wood. They are available in two different sizes and designs. The 14 centimeter high spice mill has a container made of glass, so you can check the level at any time. In the upper housing made of oak wood and polished Cromargan®: Stainless steel 18/10 hides the original ceramic grinder, which is harder than steel. The grinding degree is continuously adjusted from fine to coarse using an adjustment wheel. The salt and pepper mill, which is about 18 centimeters high, has a continuous body made of oak wood, housing and spice container that connects a ring made of polished stainless steel. In order to prevent the spices from drying out, an aroma-machine lid is placed on each mill, which also protects the grinder from steam and contamination. To grind, simply turn the handy kitchen helper upside down. The mills of Ceramill Nature are available individually and in a 2-part set. They are cleaned by hand.

This text is machine translated.

Features

  • Main material: Wood
  • Secondary material: Cromargan® stainless steel 18/10, ceramic.

Scope of delivery

  • Salt grinder
  • Pepper grinder.