Continuous adjustment of the grinding strength from coarse to fine
Ceramic grinder is harder than steel, corrosion and wear-free
Technical specifications
Product type
Salt/pepper grinder
Material
Glass
Plastic
Factory colour
Black
Content
1 pc(s)
Height
140 mm
(Ø)
60 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2372095 WMF Trend Salt/pepper grinder Black 1 pc(s)
Description
The WMF spice mill Trend has a housing made of easy-care plastic. Inside is the original ceramic grinder. It is harder than steel wear-free and reliably grinds salt, peppercorns, dried herbs and spices small. The grinding degree can be adjusted continuously via an adjustment wheel: From fine to coarse. The spices are filled via the large opening of the glass container. So that they do not dry out, an aroma lid sits on the mill which protects the grinder at the same time. The mill can be operated quickly and without great effort. Practical: If you turn the ceramill trend upside down, you can grind your spices to stock in the aroma lid. If salt and pepper are to land directly on the dishes, remove the cap before grinding. The 14 centimeter high mill can be taken apart and the glass container can be cleaned in the dishwasher.
This text is machine translated.
Scope of delivery
1 spice grinder
Description
The WMF spice mill Trend has a housing made of easy-care plastic. Inside is the original ceramic grinder. It is harder than steel wear-free and reliably grinds salt, peppercorns, dried herbs and spices small. The grinding degree can be adjusted continuously via an adjustment wheel: From fine to coarse. The spices are filled via the large opening of the glass container. So that they do not dry out, an aroma lid sits on the mill which protects the grinder at the same time. The mill can be operated quickly and without great effort. Practical: If you turn the ceramill trend upside down, you can grind your spices to stock in the aroma lid. If salt and pepper are to land directly on the dishes, remove the cap before grinding. The 14 centimeter high mill can be taken apart and the glass container can be cleaned in the dishwasher.