• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WMF KULT X Spiralizer 80 W Stainless steel

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cult X spiral cutter

  • Includes 3 extra sharp cutting inserts
  • For Tagliatelle (approx. 9 mm), Linguine (approx. 5mm), Spaghetti (approx. 3mm)
  • Collection container (1.25 l)

Technical specifications

Capacity

1.25 l

Product type

Spiralizer

80 W

Factory colour

Stainless steel

Switching stages

1

Power supply (LOV)

mains-powered

Material

Stainless steel

Material (container)

Plastic

Width

175 mm

Height

326 mm

Length

225 mm

Weight

1.83 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1499315 WMF KULT X Spiralizer 80 W Stainless steel

Description

Vegetable pasta prepared easily and in seconds by pressing a button - with the first electrical spiral cutter of its kind.
Ideal for quick and simple preparation of healthy vegetables, pasta, salads and decorative fruit & vegetable side dishes.

This text is machine translated.

Features

  • Includes 3 extra sharp cutting inserts with WMF perfect cut technology for tagliatelle (approx. 9 mm), Linguine (approx. 5mm), Spaghetti (approx. 3mm)
  • High-quality Cromargan ® matt casing with removable transparent fill hole
  • Easy to clean - all removable parts are dishwasher
  • Safe handling thanks to the inner cutting unit
  • Child lock function - only to be operated with the filling opening possible
  • High stability with anti-skid installation on the work area
  • With Integrated cable winding for a comfortable stowage of the cable in the device
  • Including practical collection container (1.25 l)
  • 80 watts of power

Scope of delivery

  • Choppers
  • User manual

More interesting products

(*All information is plus legal VAT)