• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WMF WMF KITCHENminis 61.3024.5451, 250 W, 220 - 240 V, 50/60 Hz 415470011 Popcorn maker Stainless steel

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kitchen minis popcorn maker

  • Non-stick coating
  • Housing made of high-quality matt Cromargan®
  • Up to 2.2 l capacity extremely compact, space-saving and easy to store

Technical specifications

Factory colour

Stainless steel

Product type

Popcorn maker

Dim

(W x H x D) 220 x 191 x 173 mm

Weight

1300 g

250 W

Width

220 mm

Height

191 mm

Depth

173 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2227918 WMF WMF KITCHENminis 61.3024.5451, 250 W, 220 - 240 V, 50/60 Hz 415470011 Popcorn maker Stainless steel

Description

Finally! Home cinema evenings for two with homemade, crispy popcorn. Simple, fast and safe - the compact and at the same time powerful WMF Küchenminis Popcorn Maker offers unlimited popcorn enjoyment in just a few minutes with a capacity of up to 2.2 liters. In operation at lightning speed, rotating turner and non-stick coating ensure a uniform, low-fat and aromatic preparation. The filling opening in the lid, which is also a stylish serving dish, makes adding flavors easy. A clean thing: No sticky fingers thanks to WMF Easy Handling. The finished popcorn can be easily filled into the serving bowl by turning the machine upside down. In addition, the Cromargan® insert in the removable lid prevents butter or oil residues on the table. Comfortable plus: The housing made of matt Cromargan® and the handles do not get hot and can be easily touched even during operation.

This text is machine translated.

Features

  • The lid of the popcorn machine is also a stylish serving bowl made of high-quality Tritan, with a feeding tube for adding flavors
  • WMF Easy Handling: No sticky fingers when serving. Popcorn can be easily filled into the serving bowl by turning the machine upside down
  • Removable lid with high-quality Cromargan® insert prevents butter or oil residues on the table
  • Non-stick coating and rotating turner on the hot plate ensure even chopping of corn and low-fat preparation
  • Tested safety: The housing and handles do not become hot and can be easily touched even during operation
  • Housing made of high-quality matt Cromargan®

Scope of delivery

  • Popcorn maker
  • User manual

What kind of Kitchenware (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)