• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WOFI TARIM 11460 LED pendant light LED (monochrome) E-27 40 W White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pendant lamp Tarim 1 FLG.

  • Power= 40 W

Technical specifications

Product type

LED pendant light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

40 W

Protection class

I

IP20

Factory colour

White

Weight

1.05 kg

Dim

(Ø x H) 320 mm x 1500 mm

n.rel.

Light bulb included

No

Width

320 mm

Height

1500 mm

Depth

320 mm

(Ø)

320 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2522692 WOFI TARIM 11460 LED pendant light LED (monochrome) E-27 40 W White

User & Safety Instructions

User & Safety Instructions 2522692 WOFI TARIM 11460 LED pendant light LED (monochrome) E-27 40 W White

Conformity certificate

Conformity certificate 2522692 WOFI TARIM 11460 LED pendant light LED (monochrome) E-27 40 W White

Warranty Terms

Warranty Terms 2522692 WOFI TARIM 11460 LED pendant light LED (monochrome) E-27 40 W White

Description

Interior update planned? With the authentic and adaptable TARIM pendant lamp, there is nothing to prevent the living rooms from being refreshed. The attractive eyecatcher fits perfectly in the modern, young living with its airy design.

This text is machine translated.

Scope of delivery

  • LED
  • User manual.

Hints

Lamp not included in delivery. Please order separately.

What kind of Pendant Lights are you looking for?