• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WOLF-Garten Lycos E/500 T Mains Grass trimmer 230 V Cutting width (max.): 27 cm

1/16
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Grass trimmer Lycos E/500 T

  • 2-thread technology, automatic thread feed
  • Trim & Edge function with guide wheel
  • Adjustable cutting head
  • Telescopic handle
  • Two handles

Technical specifications

Product type

Grass trimmer

Operating type

Mains

Voltage

230 V

500 W

Cutting width (max.)

27 cm

Cutting method

Filament

Thread adjustment

Automated

Weight

2500 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2226952 WOLF-Garten Lycos E/500 T Mains Grass trimmer 230 V Cutting width (max.): 27 cm

Description

Whether high grass in winding garden corners, wild growth along walls and fences or lawn edges along beds and because of - with 500 watts this electric grass trimmer is a real powerhouse that can handle all situations effortlessly. The robust 1.6 mm thread thickness and the generous 27 cm cutting radius eliminate grasses and other wild growth efficiently and quickly. The wheel allows the trimmer to "drive" along the edges of the lawn precisely and effortlessly. The cutting head can be rotated with just one hand and the trimmer turns into a precisely working lawn edge cutter. The automatic thread feed makes the work even easier. Finally, the height-adjustable telescopic handle ensures maximum operating comfort, ensuring ergonomically correct and fatigue-free gardening for both left and right-handed people.

This text is machine translated.

Scope of delivery

  • Grass Trimmers
  • 2 x 5 m / 1.6 mm Ø
  • Replacement coil
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)