• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WOLF-Garten Window cleaner 71ANA010650 EW-M 35 cm Wolf Combisystem Multi-Star

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wolf Combisystem Multi-Star Window cleaner

  • Adjustable working angle
  • Removable, washable smudge fleece
  • With adjustable handle can be used up to 5.30 m high
  • This text is machine translated.
  • '35 Years Warranty, Made in Germany' in large, highlighted letters.

Technical specifications

Product type

Window cleaner

Working width

35 cm

Dim

(L x W x H) 100 cm x 350 mm x 300 mm

Width

350 mm

Height

300 mm

Length

100 cm

Weight

370 g

Series

Wolf Combisystem Multi-Star

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1662536 WOLF-Garten Window cleaner 71ANA010650 EW-M 35 cm Wolf Combisystem Multi-Star

Warranty Terms

Warranty Terms 1662536 WOLF-Garten Window cleaner 71ANA010650 EW-M 35 cm Wolf Combisystem Multi-Star

Description

Snap & Click. Endless Possibilities.
The multi-star® concept centres around simplicity: a set of handles with different lengths that can be attached to over 70 different quick-release gardening tools.

Multi-star® does wonders for your back
Many people suffer from back problems. And it's our back that tends to remind us of the importance of good posture. Protect your back choosing from different multi-star® handle lengths to keep proper postural alignment, reducting stress and strain on your spine during gardening. Wolf tillage tools are ergonomically designed, come with an optimised working angle reducing stress and effort levels when digging or turning over soil.

Quality you can trust
Wolf multi-star® products are made in Germany. Choosing a Wolf product means choosing quality materials, quality manufacturing, innovative features and contemporary design.

Features

  • With adjustable work angle and removable washable fleece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 83.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)