• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 1240000 Workshop Screwdriver set 1/4" (6.3 mm)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Screwdriver set

Range of use

Workshop

Drive

1/4" (6.3 mm)

Length

138 mm

Screwdriver features

Multi-purpose tool grip

Quick-change chuck

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 465029 Wolfcraft 1240000 Workshop Screwdriver set 1/4" (6.3 mm)

Description

Features

  • For narrow, narrow rooms with long bits optimally used 2-component handle. Design: medium, with magnet and quick action chuck.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.