• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 1620300 Cutting disc (off-set) 115 mm 5 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cutting disc (off-set)

Content

5 pc(s)

(Ø)

115 mm

Type

off-set

Bore Ø

22.23 mm

Thickness

2.5 mm

Rotational speed (max.)

13300 U/min

Material suitability

Metal

Dim

(Ø) 115 mm

Description

Features

  • for angle grinders, high cutting performance, long lifetime. According to EN 12413 bore: ø 22,2 mm, cutting rate: max. 80 m/sec.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.