• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 1698000 Classic-Turbo Diamond cutting disc Diameter 230 mm Bore diameter 22.2 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Diamond cutting disc

Bore Ø

22.2 mm

Dim

(Ø) 230 mm

(Ø)

230 mm

Features

Diamond

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 466756 Wolfcraft 1698000 Classic-Turbo Diamond cutting disc Diameter 230 mm Bore diameter 22.2 mm 1 pc(s)

Description

Features

  • for angle grinders. for reinforced concrete, roofing tiles, facings, granitee, etc.. Twice the service life of standard discs. According to EN 13236. Version: sintered, segmented cutting edge. bore: ø 22,2 mm cutting rate: max. 80 m/sec

What kind of Diamond Cutting Discs are you looking for?