• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 8390000 Diamond cutting disc Diameter 110 mm Bore diameter 22.2 mm Tiles 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Diamond cutting disc

Material suitability

Tiles

Bore Ø

22.2 mm

Dim

(Ø) 110 mm

(Ø)

110 mm

Features

Diamond

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 469211 Wolfcraft 8390000 Diamond cutting disc Diameter 110 mm Bore diameter 22.2 mm Tiles 1 pc(s)

Description

Features

  • The inexpensive alternative - ideal for all beginners and occasional do-it-yourselvers. For angle grinders, segmented cutting disc: for cutting bricks, natural stone and quarry tiles, tile cutting disc: for clean cuts in marble, tiles and ceramic tiles, according to EN 13236, bore: ø 22.2 mm, cutting rate: max. 80 m/sec.

Scope of delivery

  • content:
  • 1 diamond cutting disc, ø 110 mm, segmented cutting edge
  • 1 diamond cutting disc, ø 110 mm, tiles

What kind of Diamond Cutting Discs are you looking for?