• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 1725000 Sandpaper belt Grit size 80 (L x W) 457 mm x 13 mm 3 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sandpaper belt

Grit size

80

Length

457 mm

Width

13 mm

Content

3 pc(s)

Dim

(L x W) 457 mm x 13 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 466771 Wolfcraft 1725000 Sandpaper belt Grit size 80 (L x W) 457 mm x 13 mm 3 pc(s)

Description

For Belt Sander, Power file.

Features

  • For Belt Sander, Power file.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)