• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 1740000 Sandpaper roll Hook-and-loop-backed Grit size 80 (L x W) 4 m x 115 mm 4 m

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.50)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sandpaper roll

Features

Hook-and-loop-backed

Grit size

80

Length

4 m

Width

115 mm

Content

4 m

Dim

(L x W) 4 m x 115 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 466776 Wolfcraft 1740000 Sandpaper roll Hook-and-loop-backed Grit size 80 (L x W) 4 m x 115 mm 4 m

Description

Faster and more comfortable grinding blade change through the velour coating · Material: aluminum oxide · Packaging: banderole.

Features

  • Faster and more comfortable grinding blade change through the velour coating
  • Material: aluminum oxide
  • Packaging: banderole.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)