• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 2289000 2 sabre saw blades Saw blade length 239 mm 2 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Saw blade length

239 mm

Content

2 pc(s)

Length

239 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 467239 Wolfcraft 2289000 2 sabre saw blades Saw blade length 239 mm 2 pc(s)

Description

Features

  • Material: HCS,
  • tooth form: conical back,
  • tooth distance: 8,5 mm,
  • tooth version: extra sharp toothing,
  • toothed length: 218 mm,
  • total length: 239 mm,
  • used with a pendulum stroke.