• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 3567000 2 sabre saw blades Saw blade length 152 mm 2 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Recipro saw blade

Saw blade length

152 mm

Content

2 pc(s)

Length

152 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 468300 Wolfcraft 3567000 2 sabre saw blades Saw blade length 152 mm 2 pc(s)

Description

Features

  • material: BiM
  • tooth form: form-grounded and milled
  • tooth distance: 1,8 mm, 2,6 mm tooth
  • version: vario-toothing
  • toothed length: 131 mm
  • total length: 152 mm. For wood witz nails, sheet steel.