• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 2400000 Bit set 16-piece Slot, Phillips, Pozidriv, Star

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bit set

Downforce

Slot

Phillips

Pozidriv

Star

Shape

C 6.3

Drive

1/4" (6.3 mm)

Length

25 mm

Material

S2 steel

Material properties

sanded

hardened

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 467773 Wolfcraft 2400000 Bit set 16-piece Slot, Phillips, Pozidriv, Star

Description

In plastic case.

Features

  • In plastic case.

Scope of delivery

  • 3 Bits 25 mm: slotted 0.6 x 5.5/1.6 x 8
  • 4 x 4,5/1 25 mm bits: cross slit PH 1/PH 2/PH 2/PH 3
  • 4 25 mm bits: PZ 1/PZ 2/PZ 2/PZ 3
  • 4 bits 25 mm: Torx T10/T20/T25/T30
  • bit holder, magnetic.

Hints

This text is machine translated.

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.