• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 3173000 Sandpaper roll Grit size 100 (L x W) 5 m x 93 mm 5 m

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.96)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sandpaper roll

Grit size

100

Length

5 m

Width

93 mm

Content

5 m

Dim

(L x W) 5 m x 93 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 468103 Wolfcraft 3173000 Sandpaper roll Grit size 100 (L x W) 5 m x 93 mm 5 m

Description

Material: aluminum oxide.

Features

  • Material: aluminum oxide.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)