• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 3184000 Sander paper Hook-and-loop-backed, Punched Grit size 80 (L x W) 230 mm x 115 mm 5 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sander paper

Features

Hook-and-loop-backed

Punched

Grit size

80

Length

230 mm

Width

115 mm

Content

5 pc(s)

Dim

(L x W) 230 mm x 115 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 468119 Wolfcraft 3184000 Sander paper Hook-and-loop-backed, Punched Grit size 80 (L x W) 230 mm x 115 mm 5 pc(s)

Description

For orbital sander · For wood, metals, high-· synthetic resin bound · fabric-reinforced · Material: aluminum oxide.

Features

  • For orbital sander
  • For wood, metals, high-
  • synthetic resin bound
  • fabric-reinforced
  • Material: aluminum oxide.

Scope of delivery

  • Adhesive Grinding Strips adhesive grinding strips among others suitable for AEG, Black & Decker, Bosch, fine, festool, Holz-Her, Kress, LUX, MAFELL, Makita, Peugeot

Hints

This text is machine translated.