• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 3278000 Double strap Low lashing capacity (single/direct)=2000 daN (L x W) 8 m x 50 mm Ratchet

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W) 8 m x 50 mm

Product type

Double strap

Type (hooks)

Single claw hook

Factory colour

Yellow

Content

1 pc(s)

Material

Polyester

Width

50 mm

Length

8 m

Buckle (straps)

Ratchet

Standard tension force

400 daN

Diagonal lashing capacity (kg) (double/round pull)

4000 kg

Tensile force (kg, cargo low lashing) (single/direct)

2000 kg

Diagonal lashing capacity (LC) (double/round pull)

4000 daN

Low lashing capacity (single/direct)

2000 daN

EN standard

EN 12195-2

Description

Features

  • Uncompromising security and permanent quality monitoring in accordance with DIN EN 12195-2:2001-02.
  • This text is machine translated.

Scope of delivery

  • Ratchet lashing strap

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.