• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter Emergency light 20200 12 V, 24 V via in-car outlet Magnetic fastening, Screw mount Orange

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

88 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED emergency light

  • All-round light
  • Double flash

Technical specifications

  • 60 LEDs
  • Power 4.8 W
Dim

(Ø x H) 85 mm x 90 mm

Product type

Emergency light

Connector

Cigarette lighter socket (Ø 21 mm)

Certificate

E13 10R - 04 12764

Fastening method

Magnetic fastening

Screw mount

Illumination colours

Orange

Operating voltage

12 V

24 V

Factory colour

Orange

Weight

450 g

Content

1 pc(s)

Height

90 mm

(Ø)

85 mm

Features

Double flash mode

Coiled cable

Power supply (LOV)

via in-car outlet

Type

20200

Cable length

0.50 m

Max. cable length

2.00 m

Bulb type

LED (monochrome)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1010238 Berger & Schröter Emergency light 20200 12 V, 24 V via in-car outlet Magnetic fastening, Screw mount Orange

Conformity certificate

Conformity certificate 1010238 Berger & Schröter Emergency light 20200 12 V, 24 V via in-car outlet Magnetic fastening, Screw mount Orange

Description

The LED rotating beacon (RKL) impresses by its many possible applications and compact design. Thanks to the practical magnetic base it can be mounted flexibly on suitable surfaces, while the possibility of fixed mounting offers additional stability. The lamp is designed for 12/24 V and works efficiently with a power consumption of 4 to 8 watt.
The integrated 60 LEDs provide a strong and reliable light output and offer the choice between an all-round flash or interval flash mode, whereby the RKL can be adjusted individually to the respective requirements. Operation is particularly simple, since the lamp is equipped with an approx. 2 m long spiral cable and a plug for the cigarette lighter socket, WAS enables a quick connection.
With its compact dimensions of approx. 9.5 x 13 cm (height x diameter) and a light hood of approx. 5.5 x 8.5 cm, this all-round beacon fits inconspicuously into any application and is still clearly visible.
No matter whether for the commercial use, on building sites or in the agricultural area - the LED all-round lamp impresses through its reliability, long life and simple handling.

This text is machine translated.

Features

  • Cable length can be extended from approx. 50 - 200 cm
  • Light glass height 55 mm.

Hints

Individuals without special permission may not lead this light according to StVZO.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 88.96€ 84.46*

What kind of Emergency & Warning Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)