• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter Emergency light SM828S-HH Magnetic base Orange

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 110 x 110 x 90 mm

Product type

Emergency light

Connector

Cigarette lighter plug (21 mm)

Fastening method

Magnetic base

Illumination colours

Orange

Weight

780 g

Content

1 pc(s)

Width

110 mm

Height

90 mm

Length

110 mm

ECE type approval labels

R 65

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3062509 Berger & Schröter Emergency light SM828S-HH Magnetic base Orange

Description

Magnetic or fixed mounting, with cable and cigarette lighter plug.

This text is machine translated.

Features

  • SAE J845, class 1
  • ECE R65 All-round flash & ECE R65 Single flash are operated by a switch on the cigarette lighter plug, E9*65R00/11*11072*00, E9*10R06/02*23977*00
  • 16PCS high power LED, 36 W, orange flash
  • DC 12~24V
  • Temperature range -30°C to + 50°C.
  • Complies with IP6K9K protection standards
  • Multi-seal housing against moisture and dust
  • Aluminium casing with high load capacity and valve for heat dissipation, robust PC cover

Hints

Individuals without special permission may not lead this light according to StVZO.

What kind of Emergency & Warning Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)