
Number
Highlights & Details
Beacon Light Signal Halogen Beacon Light
- 360° halogen rotating beacon
- Optimum light output, bundling and distribution
- Bright yellow hazard warning light
- Up to 1900 lumens and up to 2200 Kelvin
- Protection class IP65
- Fully rubberized base
Technical specifications
- Dim
(Ø x L) 145 mm x 193 mm
- Product type
Emergency light
- Connector
Screw-fit
Open cable ends
- Fastening method
Screw mount
- Illumination colours
Orange
- Operating voltage
24 V
- Factory colour
Yellow
- Content
1 pc(s)
- Length
193 mm
- (Ø)
145 mm
- Power supply (LOV)
via in-car outlet
- Type
Light Signal Halogen Beacon Light RBL101
- ECE type approval labels
entspricht den ECE R10 und R65 Richtlinien
- Bulb type
H1 halogen
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2475378 Osram Automotive Emergency light Light Signal Halogen Beacon Light RBL101 24 V via in-car outlet Screw mount Orange
Warranty Terms
Warranty Terms 2475378 Osram Automotive Emergency light Light Signal Halogen Beacon Light RBL101 24 V via in-car outlet Screw mount Orange
Description
This text is machine translated.
Features
- For cars, trucks and commercial vehicles with 3-bolt mounting
- Optimum light output, bundling and distribution through rotating unit made of high-gloss damped parabolic reflector and H1 halogen lamp
- Bright, yellow hazard warning light with up to 1900 lumens and up to 2200 Kelvin
- 24V compatible, protection class IP65. Mounting type: 3-bolt mounting
- Break-proof polycarbonate casing, increased vibration resistance as well as shock-absorbing, fully rubberized base










