
Number
Highlights & Details
LED front flash FT-200
- Very small LED light
- 6 Osram LED
- 6 light programs
- Synchronsierbar
Technical specifications
- 8 W
- Dim
(W x H x D) 120 x 28 x 20 mm
- Product type
Strobe light
- Connector
Open cable ends
- Certificate
ECE R65 - XA1 E9
- Fastening method
Recess-mount
- Illumination colours
Orange
- Operating voltage
12 V
24 V
36 V
- Factory colour
Acrylic glass (clear)
- Weight
138 g
- Content
1 pc(s)
- Width
120 mm
- Height
28 mm
- Features
6 flashing speeds
Synchronizable
- Power supply (LOV)
via in-car outlet
- Bulb type
LED (monochrome)
- Depth
20 mm
Documents & Downloads
Datasheet
Datasheet 1780545 Fristom Strobe light FT-200 LED 95200 12 V, 24 V, 36 V via in-car outlet Recess-mount Orange
User & Safety Instructions
User & Safety Instructions 1780545 Fristom Strobe light FT-200 LED 95200 12 V, 24 V, 36 V via in-car outlet Recess-mount Orange
eNum certificate
eNum certificate 1780545 Fristom Strobe light FT-200 LED 95200 12 V, 24 V, 36 V via in-car outlet Recess-mount Orange
Description
The flashing frequencies can (optionally available) during the operation of a button can be changed.
This text is machine translated.
Features
- 6 Osram LED
- 6 light programs
- 2 lights can be switched synchronously
- 1 m connection cable
- Power consumption 0.6A
- Nominal power (peak): 8 W
- Flash frequency f = 2 Hz (single, double, triple flash)
- Waterproof IP68
- Reverse polarity protection system
- Minus-white cable; plus black cable; Synchronization - yellow cable
- Different holder mounting option



