
Number
Highlights & Details
LED all-round lamp with magnetic base 12/24 V
- 7 Meter spiral cable
- 8 Flashing Programs
- IP 66/68
- Approved up to 250 km/h
Technical specifications
- Up to 250 km/h.
- Dim
(Ø x H) 162 mm x 112 mm
- Product type
Emergency light
- Connector
Cigarette lighter socket (Ø 21 mm)
- Certificate
E20 65R-00 1418 · E20 10R-04 4003
- Fastening method
Suction cup
Screw mount
Magnetic fastening
- Illumination colours
Blue
- Operating voltage
12 V
24 V
- Factory colour
Blue
- Weight
1505 g
- Content
1 pc(s)
- Height
112 mm
- (Ø)
162 mm
- Features
8 flashing speeds
Coiled cable
- Power supply (LOV)
via in-car outlet
- Type
W 112 853.2
- Bulb type
LED (monochrome)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1505833 WAS Emergency light W112 853.2 12 V, 24 V via in-car outlet Suction cup, Screw mount, Magnetic fastening Blue
eNum certificate
eNum certificate 1505833 WAS Emergency light W112 853.2 12 V, 24 V via in-car outlet Suction cup, Screw mount, Magnetic fastening Blue
eNum certificate 1505833 WAS Emergency light W112 853.2 12 V, 24 V via in-car outlet Suction cup, Screw mount, Magnetic fastening Blue
Description
This text is machine translated.
Features
- 7 Meter spiral cable with cigarette lighter plug and switch QLY-S3x0,5mm²
- 8 Different flash programs
- Only 8 to 19 Watt power consumption.



