
Number
Highlights & Details
LED mini beacons light
- Permanent mountingSingle flash modeLight hood HxD approx. 2.5x8 cm
- This text is machine translated.
Technical specifications
- Dim
(Ø x H) 11 cm x 5 cm
- Product type
Emergency light
- Connector
Open cable ends
- Fastening method
Screw mount
- Illumination colours
Orange
- Operating voltage
12 V DC
24 V DC
- Weight
100 g
- Content
1 pc(s)
- Width
11 cm
- Height
5 cm
- Length
11 cm
- (Ø)
11 cm
- Features
Single flash mode
- Power supply (LOV)
via in-car outlet
- ECE type approval labels
E9 TA1 006768, E9 10R-06 22014
- Cable length
30 cm
- Max. cable length
0.3 m
- Bulb type
LED (monochrome)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2731105 Berger & Schröter Emergency light LED Mini RKL fest 20304 12 V DC, 24 V DC via in-car outlet Screw mount Orange
Conformity certificate
Conformity certificate 2731105 Berger & Schröter Emergency light LED Mini RKL fest 20304 12 V DC, 24 V DC via in-car outlet Screw mount Orange
Description
This text is machine translated.
Features
- Permanent mounting3 mounting holes 4.5mm12/24 V 15 W. Can be set to single flash, ECE R65, ECE R10Total dimensions HxD approx. 5x1.5 cm, light cover HxD approx. 2.5x8 cmConnection cable approx. 30 cm, without plug







