
Highlights & Details
Emergency light Battery LED RKL 12/24VR65 20288 5 V Battery operated Magnet-Mounting, Screw base, Suction base
- Battery-powered
- 120 flashes per minute
- Temperature -30 to + 50°C.
- Operation up to approx. 5 h.
- This text is machine translated.
Technical specifications
- Dim
(L x W x H) 140 x 140 x 115 mm
- Product type
Emergency light
- Connector
Cigarette lighter socket (Ø 21 mm)
- Certificate
E9 10R-05.11190 · TA1 E9 00.1824
- Fastening method
Magnetic fastening
Threaded base
Suction cup
- Illumination colours
Orange
- Operating voltage
5 V
- Factory colour
Orange
- Content
1 pc(s)
- Width
140 mm
- Height
115 mm
- Length
140 mm
- Features
120 flashes per second
Battery-powered
- Power supply (LOV)
rechargeable
- Type
LED RCH. BATT RKL 12/24VR65
- ECE type approval labels
E9 10R-05.11190 · TA1 E9 00.1824
- Bulb type
LED (monochrome)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2250443 Berger & Schröter Emergency light Akku LED RKL 12/24VR65 20288 5 V rechargeable Magnetic fastening, Threaded base, Sucti
Information
Test Summary Report 2250443 Berger & Schröter Emergency light Akku LED RKL 12/24VR65 20288 5 V rechargeable Magnetic fastening, Threaded base, Sucti
Conformity certificate
Conformity certificate 2250443 Berger & Schröter Emergency light Akku LED RKL 12/24VR65 20288 5 V rechargeable Magnetic fastening, Threaded base, Sucti
Security datasheet
Security datasheet 2250443 Berger & Schröter Emergency light Akku LED RKL 12/24VR65 20288 5 V rechargeable Magnetic fastening, Threaded base, Sucti
Description
Features
- Battery LED all round Magnetic / suction cup / 3 screws, operation via built-in rechargeable battery (8800mA)
- HOMOLOGATION ECE R65, ECE R10
- 36 super bright LED (19W)
- 120 flashes per minute
- IP66, Temperature window: -30 to + 50°C.
- HxD hood size approx. 4x11.5 cm
- E-SIGN: E9 10R-05.11190; TA1 E9 00.1824
- Charging via USB cable and USB charger
- Charge status indicator
- Operation up to approx. 5 h.
Scope of delivery
- Incl. Cigarette lighter plug for charging.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 87.98*
What kind of Emergency & Warning Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























