• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter Emergency light Mini Festmontage 20300 12 V DC, 10 V DC, 110 V DC Screw mount Orange

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED mini beacons light

  • 10-110 V 15 W. Single flash modeLight hood 2.5 x 8 cmConnection cable approx 30 cm.

Technical specifications

Dim

(Ø x H) 11.5 cm x 5 cm

Product type

Emergency light

Connector

Open cable ends

Fastening method

Screw mount

Illumination colours

Orange

Operating voltage

12 V DC

10 V DC

110 V DC

Weight

100 g

Content

1 pc(s)

Width

11.5 cm

Height

5 cm

Length

11.5 cm

(Ø)

11.5 cm

Features

Single flash mode

ECE type approval labels

E9 10R-06 22014

Cable length

0.3 m

Bulb type

LED (monochrome)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731102 Berger & Schröter Emergency light Mini Festmontage 20300 12 V DC, 10 V DC, 110 V DC Screw mount Orange

Description

For fixed mounting on forklifts, work machines etc.

This text is machine translated.

Features

  • Total dimensions HxD approx. 5x1.5 cm, light cover HxD approx. 2.5x8 cm3 Mounting holes 4.5 mm,Connection cable approx 30 cm.

Hints

Individuals without special permission may not lead this light according to StVZO.

What kind of Emergency & Warning Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)