
Number
Highlights & Details
LED rotating beacon Light Signal LED Beacon Light
- Warning light with 8 long-life high-power LED
- Bright yellow hazard warning light
- Up to 1200 lumens and up to 1900 Kelvin
- 3-bolt mounting
- Break-proof polycarbonate case
- Fully rubberized base
Technical specifications
- Dim
(Ø x L) 89 mm x 148 mm
- Product type
Emergency light
- Connector
Screw-fit
Open cable ends
- Fastening method
Screw mount
- Illumination colours
Orange
- Operating voltage
12 V
24 V
- Factory colour
Yellow
- Content
1 pc(s)
- Length
148 mm
- (Ø)
89 mm
- Power supply (LOV)
via in-car outlet
- Type
Light Signal LED Beacon Light RBL102
- ECE type approval labels
entspricht den ECE R10 und R65 Richtlinien
- Bulb type
LED (monochrome)
Documents & Downloads
Datasheet
Datasheet 2475377 Osram Automotive Emergency light Light Signal LED Beacon Light RBL102 12 V, 24 V via in-car outlet Screw mount Orange
User & Safety Instructions
User & Safety Instructions 2475377 Osram Automotive Emergency light Light Signal LED Beacon Light RBL102 12 V, 24 V via in-car outlet Screw mount Orange
Warranty Terms
Warranty Terms 2475377 Osram Automotive Emergency light Light Signal LED Beacon Light RBL102 12 V, 24 V via in-car outlet Screw mount Orange
Description
This text is machine translated.
Features
- For cars, trucks and commercial vehicles with 3-bolt mounting
- 360° LED rotating beacon: Improved visibility and thus increased safety for you and others
- Warning light with 8 long-life high-power LEDs provide high Leuchtkraft day and night
- Bright, yellow hazard warning light with up to 1200 lumens and up to 1900 Kelvin
- 12V/24V compatible, low power consumption and long life. Mounting type: 3-bolt mounting
- Break-proof polycarbonate casing, increased vibration resistance as well as shock-absorbing, fully rubberized base















