• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M Diamond Grade™ 983-71 9837155 Reflective tape Yellow (reflective) 50 m

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.10)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diamond Grade™ contour marking tape

  • Improved vehicle visibility
  • Cost-effective measure for improved safety, also for stationary vehicles
  • Reduced down-time potential through possible accidents
  • Retrofitting to meet new regulation

Technical specifications

  • Reflex class: RA3/C
  • Power Level: diamond grade™
Product type

Reflective tape

Type

for vehicles with fixed structures

Factory colour

Yellow (reflective)

Content

50 m

Adhesive tape features

Suitable for solid stuctures

Microprismatic

Flexible

Adhesive type

High Tack (pressure-sensitive)

Compatible with (details)

Bonding on car paint

Width

53.5 mm

Series

Diamond Grade™ 983

Type

Diamond Grade™ 983-71

Certificate

ECE 104 Klasse C

Documents & Downloads

Datasheet

Datasheet 857534 3M Diamond Grade™ 983-71 9837155 Reflective tape Yellow (reflective) 50 m

User & Safety Instructions

User & Safety Instructions 857534 3M Diamond Grade™ 983-71 9837155 Reflective tape Yellow (reflective) 50 m

Information

Information 857534 3M Diamond Grade™ 983-71 9837155 Reflective tape Yellow (reflective) 50 m

Description

Retro-reflective marking for utility vehicles according to UN ECE R 104, self-adhesive and sealed on the edges. For clear identification of contours of vehicles with fixed structures.

Features

  • Microprismatic film with high reflectivity
  • Visibility from even acute angles
  • Retroreflection even in wet conditions
  • Simple affixing using self-adhesive roll-on material
  • Superior integration into vehicle layout
  • Resistant to petrol fumes, occasional fuel spills and cleaning
  • Functional for at least eight years when adhering to instructions for handling and cleaning, as well as normal use.

Hints

Retro-reflective markings on trucks have been approved for use in Germany for many years. Identification of trucks using retro-reflective tape is now compulsory. Depending on the approval process, different regulations apply to the approval for specific utility vehicles.
Current equipment requirements:
For new type approvals
Compulsory from 10 October 2007 according to international law
Compulsory from 10 July 2008 according to European law
For all new registrations
Compulsory from 10 October 2011 according to international law
Compulsory from 10 July 2011 according to European law

More interesting products

(*All information is plus legal VAT)