• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter Emergency light SM828-HH 12 V via PSU Fixed mount, Magnetic base Orange

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 110 x 110 x 90 mm

Product type

Emergency light

Connector

Cigarette lighter plug (21 mm)

Fastening method

Fixed mount

Magnetic base

Illumination colours

Orange

Operating voltage

12 V

Factory colour

Orange

Black

Weight

780 g

Content

1 pc(s)

Width

110 mm

Height

90 mm

Length

110 mm

Power supply (LOV)

via PSU

ECE type approval labels

ECE R65 // ECE R10

Bulb type

LED (monochrome)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3476397 Berger & Schröter Emergency light SM828-HH 12 V via PSU Fixed mount, Magnetic base Orange

Description

LED rotating beacon magnet 12/24V, ECE-R65 TA2, class 2 with light sensor
Magnetic or fixed mounting, with cable and cigarette lighter plug
Automatic light sensor for day and night mode (36W / 18W)
HOMOLOGATION: ECE R65 CLASS 2 TA2, ECE R10, SAE CLASS 1
SAE J845, class 1
ECE R65 Rotating beacon & ECE R65 Single pulse/flashing light controlled by a double switch
16 high-power LEDs
DC 12–24 V.
Temperature range: -30 °C to +50 °C
Fulfils the protection class IP6K9K
Multi-seal housing against moisture and dust
Robust aluminum bracket and valve for heat dissipation; robust PC lens
TA2 E90011081, 10R-06 E923977
Dimensions approx. LxWxH = 110x110x90 mm

This text is machine translated.

Scope of delivery

  • 1 LED beacons light
  • 1 Cable / cigarette lighter plug

Hints

Individuals without special permission may not lead this light according to StVZO.

What kind of Emergency & Warning Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)