• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wetech Hazard warning light WT-3007 12 V DC, 24 V DC Screw mount Orange

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

283 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wetech WT-3007 warning light

  • IP65 protective
  • 4 different flash modes
  • Screw-in design
  • Bernstein lamp color

Technical specifications

Dim

(Ø x H) 99 mm x 131 mm

Product type

Hazard warning light

Connector

Open cable ends

Screw-fit

Fastening method

Screw mount

Illumination colours

Orange

Operating voltage

12 V DC

24 V DC

Factory colour

Amber

Weight

320 g

Content

1 pc(s)

Height

131 mm

(Ø)

99 mm

ECE type approval labels

E9

Cable length

30 cm

Bulb type

SMD LED

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3209097 Wetech Hazard warning light WT-3007 12 V DC, 24 V DC Screw mount Orange

Description


Flash pattern:
Line 1 -- Simple flashing (slow)
Line 2 - Double flash
Line 3 - Three Flashes
Line 4 cycle flashes

This text is machine translated.

Scope of delivery

  • WT-3007
  • 2x cross-head screw made of zinc
  • 2x washers
  • 2x screw nuts
  • 2x internal teething
  • Red plastic part
  • Plastic part white
  • Base
  • Connection cable, 30 cm

Hints

Individuals without special permission may not lead this light according to StVZO.

What kind of Emergency & Warning Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)