• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nicar Emergency light WL539WB 12 V, 24 V Magnetic base, Suction cup

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

354 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery LED rotating beacon 9 - 30 V, magnet

  • IP65 protection
  • 8 different rotating flash modes
  • Protects against overcharging and short-circuit

Technical specifications

  • Battery capacity 3.7 V/2200 mAh
  • Input voltage DC 9~30 V
  • Charging adapter 12 V
  • LED power 3.5 W
  • Charging time: 3~4 hours
  • Discharge time: 3~4 hours
  • Lens material/color: PC lens/Bernstein
  • Socket type: Improved magnetic base with suction cup
  • Materials of the base: ABS
  • Light source SMD 2835 0.5 W, 45 pieces
Dim

(Ø x H) 150 mm x 125 mm

Product type

Emergency light

Fastening method

Magnetic base

Suction cup

Operating voltage

12 V

24 V

Factory colour

Amber

Weight

700 g

Content

1 pc(s)

Height

125 mm

(Ø)

150 mm

ECE type approval labels

E9

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3156509 Nicar Emergency light WL539WB 12 V, 24 V Magnetic base, Suction cup

Description

Nicar Battery-LED 360-degree light 9 - 30 V, magnet.

This text is machine translated.

Scope of delivery

  • LED
  • Adapter
  • Cigarette lighter cable (approx. 10 cm)
  • User manual.

Hints

Individuals without special permission may not lead this light according to StVZO.

What kind of Emergency & Warning Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)