• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KAMAR Emergency light LED Warnleuchte orange 12/24 Volt ALR0086 12 V DC, 24 V DC mains-powered Magnetic fastening, Magne

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

X-Spider 2 LED - Magnetic Mount 12 - 24 V - E-Approval

  • LED-warning flash light with high Leuchtkraft
  • With E certification (road traffic compatible)
  • Operating voltage 12 V / 24 V - 36 Watt
  • Magnet attachment for quick and mobile use
  • Several flash/warning modes
  • Robust, weatherproof case

Technical specifications

Dim

(Ø x H) 110 mm x 128 mm

Product type

Emergency light

Connector

Cigarette lighter plug (21 mm)

Fastening method

Magnetic fastening

Magnetic base

Illumination colours

Orange

Operating voltage

12 V DC

24 V DC

Weight

960 g

Content

1 pc(s)

Height

128 mm

(Ø)

110 mm

Power supply (LOV)

mains-powered

ECE type approval labels

ECE R10 R65

Max. cable length

3 m

Bulb type

LED (monochrome)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3642488 KAMAR Emergency light LED Warnleuchte orange 12/24 Volt ALR0086 12 V DC, 24 V DC mains-powered Magnetic fastening, Magne

Description

The LED X-Spider 2 warning flash light with E certification offers a reliable and legally compliant warning effect for professional use in road traffic. The powerful LED-technology provides for an extremely bright all-round warning and optimum visibility during day, night and bad weather conditions.

Thanks to a strong magnetic base, the warning light can be mounted quickly and without tools on all metallic surfaces. The 12–24 V design allows the use in cars, vans, trucks and other commercial and special vehicles.

The robust, weather-proof casing is designed for the permanent outdoor use and can withstand rain, dirt and vibrations reliably. Several flash modes allow flexible adjustment to different application situations.

This text is machine translated.

Features

  • 3 meter cable with cigarette lighter plug
  • 2 flash modes
  • Protection class: P69K
  • 26 LEDs
  • ECE R10 AND ECE R65

Hints

Individuals without special permission may not lead this light according to StVZO.

System requirements

  • 12 or 24 volt vehicle power supply

What kind of Emergency & Warning Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)