• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter Hazard light bar Akku LED Mini SM865DR 12 V, 24 V via USB Magnetic base Orange

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery LED warning light bar mini 12/24V with remote control orange

  • Several flash sequences can be switched:
  • Revolving
  • Single flash
  • Double flash mode
  • Triple flash
  • Triple flash changing
  • Four-way with change
  • Single and double

Technical specifications

Dim

(L x W x H) 326 x 182 x 63 mm

Product type

Hazard light bar

Fastening method

Magnetic base

Illumination colours

Orange

Operating voltage

12 V

24 V

Factory colour

Anthracite

Clear

Weight

1420 g

Content

1 pc(s)

Width

182 mm

Height

63 mm

Length

326 mm

Features

Battery-powered

Power supply (LOV)

via USB

ECE type approval labels

R65

Bulb type

LED (monochrome)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3449968 Berger & Schröter Hazard light bar Akku LED Mini SM865DR 12 V, 24 V via USB Magnetic base Orange

Description

Operation via built-in rechargeable battery (4000 mAh, 2 x 7.4 V, 29.6 Wh), homologation ECE R65, ECE R10, 48 super bright LEDs (26 W), 980 lumens, 2 pcs. Rubberised magnetic base, IP66, temperature window: -30°C - till + 50°C, HxD cover dimensions approx. 30x326 mm, total dimensions approx. 326x182x63 mm, E-sign: E9 10R-0611007 / TA1 E9 00.6804, charging via USB with 5V, 2A, charging status display, operation up to 8 h. Control possible via radio remote control up to 50m.

This text is machine translated.

Hints

Individuals without special permission may not lead this light according to StVZO.

What kind of Emergency & Warning Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)