• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SecoRüt Emergency light ALR0201 12 V DC, 24 V DC via in-car outlet Magnetic fastening, Magnetic base Orange

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED Magnetic Warning Light – 18x LED – ALR0201

  • ECE R10 + ECE R 65 APPROVED
  • Luminosity: 18 high power LEDs for 360° all-round visibility
  • Versatile use: Ideal for car, construction, agriculture, emergencies and much more
  • Magnetic: Strong magnetic base for quick and secure mounting
  • Robust design: Impact-resistant housing, weatherproof
  • Operation: Power supply via 12–24V vehicle connection (e.g. Cigarette lighter)

Technical specifications

Dim

(Ø x H) 86 mm x 54 mm

Product type

Emergency light

Connector

Standard outlet (Ø 12 mm )

Cigarette lighter socket (Ø 21 mm)

Certificate

ECE R10 ECE R65

Fastening method

Magnetic fastening

Magnetic base

Illumination colours

Orange

Operating voltage

12 V DC

24 V DC

Weight

528 g

Content

1 pc(s)

Height

54 mm

(Ø)

86 mm

Features

3 flashing speeds

Power supply (LOV)

via in-car outlet

ECE type approval labels

ECE R10 ECE R65

Cable length

3 m

Bulb type

LED (monochrome)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3435692 SecoRüt Emergency light ALR0201 12 V DC, 24 V DC via in-car outlet Magnetic fastening, Magnetic base Orange

Description

Safety that catches the eye: The compact and powerful warning light ALR0201 with 18 ultra-bright LEDs provides maximum visibility during the day and night. Thanks to the robust magnetic base the lamp can be fixed quickly and securely to the roof of the vehicle or other metallic surfaces – Ideal for the mobile use in breakdowns, construction sites or in the commercial area.

Increase your safety in the traffic or at the place of use - with the reliable LED-warning lamp ALR0201.

This text is machine translated.

Features

  • 18 LEDs
  • Strong magnet
  • Spiral cable for on-board power socket and cigarette lighter socket
  • 3 flashing speeds

Hints

Individuals without special permission may not lead this light according to StVZO.

System requirements

  • 12 or 24 volt vehicle power supply

What kind of Emergency & Warning Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)