Compact pump for the conveyance of domestic water with the drill
Compatible with all standard drill machines of at least 600 watts
Up to 3000 l/h delivery rate and up to 30 m delivery height – Ideal for average quantity of domestic water, such as when draining garden ponds
Self-priming up to a maximum of 3 m suction height for the comfortable and time-saving use
High-quality design "Made in Europe" made of glass-fiber reinforced plastic (GFP) for long life
Splash-protection with patented sealing system against splash water for optimum safety
Two screw connections for connection with hoses of Ø 13 mm (½") or Ø 19 mm (¾")
Compatible with tap connector Ø 26.5 mm (G ¾") and hose connector Ø 13 mm (½") or Ø 19 mm (¾")
Compact design and low weight for easy transport and space saving storage
Including mounting hardware and holes in the base for secure attachment to a wooden board
Round shaft for quick clamping in the drill chuck and for high compatibility with conventional drills
Lubricated with biodegradable multi-purpose grease, certified according to EU Ecolabel for reliable operation and ecologically safe use
Safety by TÜV-tested quality
Technical specifications
13 mm (½) / 19 mm (¾") hose connection
Delivery height 1: Hose diameter 13 mm (½") = Delivery height 30 m
Delivery height 2: Hose diameter 19 mm (¾") = Delivery height 30 m
Suction height 3 m
Dry run max. 30 s
Machine power min.: 600 Watt
Product type
PRO DRILL pump
Output
3,000 l/h
Thread size
26.5 mm (G ¾")
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3774080 Wolfcraft 4541000 PRO PRO DRILL pump 1 pc(s)
Description
The compact drill pump for pumping domestic water is compatible with all commercial drills of at least 600 watts With a delivery capacity of up to 3000 l/h and a delivery height of up to 30 m, the Ideal is suitable for medium quantity of domestic water, such as when emptying garden ponds. As it is lubricated with biodegradable, EU Ecolabel certified, multi-purpose grease, you can use it without ecological concerns.
The pump works self-priming up to a maximum suction height of 3 m. The splash-protection with patented sealing system protects the drill from splash water and ensures optimum safety. For secure screw connection holes are provided in the base. Even the fixing material is included in the delivery.
The drill pump has two screw connections for connection to hoses with 13 mm (½") or 19 mm (¾") diameter. It is compatible with all standard tap connectors with a diameter of 26.5 mm (G ¾") and hose connectors with a diameter of 13 mm (½") or 19 mm (¾").
For a quick clamping in the drill chuck in all standard drills, the pump is equipped with a round shank. Thanks to its compact design and light weight, you can transport the drill pump easily and store it in a space-saving way. The drill pump is TÜV-tested and is made of glass-fiber reinforced plastic (GFP). They rely on a high-quality and durable product "Made in Europe". Please observe the safety and operating instructions.
This text is machine translated.
Scope of delivery
PRO DRILL pump
2 spray-protection sleeves
Fixings
Description
The compact drill pump for pumping domestic water is compatible with all commercial drills of at least 600 watts With a delivery capacity of up to 3000 l/h and a delivery height of up to 30 m, the Ideal is suitable for medium quantity of domestic water, such as when emptying garden ponds. As it is lubricated with biodegradable, EU Ecolabel certified, multi-purpose grease, you can use it without ecological concerns.
The pump works self-priming up to a maximum suction height of 3 m. The splash-protection with patented sealing system protects the drill from splash water and ensures optimum safety. For secure screw connection holes are provided in the base. Even the fixing material is included in the delivery.
The drill pump has two screw connections for connection to hoses with 13 mm (½") or 19 mm (¾") diameter. It is compatible with all standard tap connectors with a diameter of 26.5 mm (G ¾") and hose connectors with a diameter of 13 mm (½") or 19 mm (¾").
For a quick clamping in the drill chuck in all standard drills, the pump is equipped with a round shank. Thanks to its compact design and light weight, you can transport the drill pump easily and store it in a space-saving way. The drill pump is TÜV-tested and is made of glass-fiber reinforced plastic (GFP). They rely on a high-quality and durable product "Made in Europe". Please observe the safety and operating instructions.
This text is machine translated.
Scope of delivery
PRO DRILL pump
2 spray-protection sleeves
Fixings
What kind of Power Drill Accessories are you looking for?