• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 7618010 Wood twist drill bit 18 mm Total length 180 mm Cylinder shank 1 pc(s)

1/2
Product type
Wood twist drill bit
Drill hole Ø
18 mm
Material
Chromium vanadium steel
Material suitability
Wood
Tool holder
Cylinder shank
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Spiral length: 120 mm
Product type

Wood twist drill bit

Drill hole Ø

18 mm

Material

Chromium vanadium steel

Material suitability

Wood

Tool holder

Cylinder shank

Content

1 pc(s)

Working length

120 mm

Total length

180 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 468980 Wolfcraft 7618010 Wood twist drill bit 18 mm Total length 180 mm Cylinder shank 1 pc(s)

Description

Features

  • For wood, plywood, chipboards, fibre boards, high durability, version: cylindrically ground, ground centre point, ground pre-cutting edge, material: CV.

Hints

This text is machine translated.