• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 7603010 Wood twist drill bit 3 mm Total length 61 mm Cylinder shank 1 pc(s)

1/2
Product type
Wood twist drill bit
Drill hole Ø
3 mm
Material
Chromium vanadium steel
Material suitability
Wood
Tool holder
Cylinder shank
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Spiral length: 33 mm
Product type

Wood twist drill bit

Drill hole Ø

3 mm

Material

Chromium vanadium steel

Material suitability

Wood

Tool holder

Cylinder shank

Shank Ø

3 mm

Content

1 pc(s)

Working length

33 mm

Total length

61 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 468966 Wolfcraft 7603010 Wood twist drill bit 3 mm Total length 61 mm Cylinder shank 1 pc(s)

Description

Features

  • For wood, plywood, chipboards, fibre boards, high durability, version: cylindrically ground, ground centre point, ground pre-cutting edge, material: CV.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)