• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft Steel wire pot brush WS M14 Ø 100 mm 2151000 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Thread connection: M14
  • Diameter of wire 0.3 mm
  • Direction of rotation: Clockwise rotation
  • According to the standard EN 1083-2
Uses

For removing rust and cleaning, for preparing soldering and welding work

Product type

Cup

(Ø)

100 mm

Material

Steel wire

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2356660 Wolfcraft Steel wire pot brush WS M14 Ø 100 mm 2151000 1 pc(s)

Description

Features

  • Well suited for metal, sheet metal
  • conditionally suitable for non-ferrous metal, wood, stone
  • for removing rust and cleaning For preparation of soldering and welding tasks.
  • This text is machine translated.

Scope of delivery

  • Steel wire pot brush WS M14 Ø 100 mm.

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)