• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfgang Warmbier 7100.181.H ESD PCB holder

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Holder for safety pips

  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

Product type

ESD PCB holder

Type

7100.181.H

Width

67 mm

Length

72 mm

Dim

(L x W) 72 mm x 67 mm

Range of use

ESD

Documents & Downloads

Datasheet

Datasheet 1337377 Wolfgang Warmbier 7100.181.H ESD PCB holder

User & Safety Instructions

User & Safety Instructions 1337377 Wolfgang Warmbier 7100.181.H ESD PCB holder

Description

Metal bracket for the test device "Safety pips", e.g. for mounting on work table.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)