• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wood screw 3.5 mm 40 mm Star Steel zinc plated 200 pc(s) 839520

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multipurpose screws with star power

  • M3.5x 40 mm
  • Galvanised steel
  • Six-pointed star bolt within a circle.

Technical specifications

Product type

Wood screw

Drive

Star

Material

Steel

Thread size

M3.5

(Ø)

3.5 mm

Length

40 mm

Dim

(Ø x L) 3.5 mm x 40 mm

Content

200 pc(s)

Material properties

zinc plated

Material (details)

Galvanised steel

Thread size

M3.5