• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

839534 Wood screw 6.0 mm 100 mm Star Steel zinc plated 50 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Multipurpose screws with star power

  • M6 x100 mm
  • Galvanised steel
  • Six-pointed star bolt within a circle.

Technical specifications

Product type

Wood screw

Drive

Star

Material

Steel

Thread size

M6

(Ø)

6.0 mm

Length

100 mm

Dim

(Ø x L) 6.0 mm x 100 mm

Content

50 pc(s)

Material properties

zinc plated

Material (details)

Galvanised steel

Thread size

M6

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 839534 839534 Wood screw 6.0 mm 100 mm Star Steel zinc plated 50 pc(s)

More interesting products

(*All information is plus legal VAT)